396-022-540-104

Heilind Number:EDA396-022-540-104
Manufacturer:EDAC
Manufacturer Number:396-022-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 22 positions, it allows for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly toolkit.