396-022-540-108

Heilind Number:EDA396-022-540-108
Manufacturer:EDAC
Manufacturer Number:396-022-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-108

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and robust performance. With a single row layout and 22 positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The precise .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this premium component.