396-022-540-158

Heilind Number:EDA396-022-540-158
Manufacturer:EDAC
Manufacturer Number:396-022-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Its black color and straight mount orientation add to its versatility, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Trust in this essential component to optimize your connectivity needs efficiently.