396-022-540-201

Heilind Number:EDA396-022-540-201
Manufacturer:EDAC
Manufacturer Number:396-022-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a current rating of 3 A, this connector is ideal for high-performance applications. Featuring two rows of 22 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in our product to streamline your board-to-board connections with ease and precision.