396-022-540-207

Heilind Number:EDA396-022-540-207
Manufacturer:EDAC
Manufacturer Number:396-022-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-207

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed to streamline data transfer, it features two rows of 22 positions for seamless integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a low amperage of 3A and operating temperature range of -40 to 105°C, this connector ensures optimal performance even in challenging environments. Trust this essential component for seamless board-to-board connections in your electronic projects.