396-022-540-212

Heilind Number:EDA396-022-540-212
Manufacturer:EDAC
Manufacturer Number:396-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-212

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With two rows and 22 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Perfect for board-to-board connections, this connector guarantees seamless data transmission even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your setup with this essential component.