396-022-540-603

Heilind Number:EDA396-022-540-603
Manufacturer:EDAC
Manufacturer Number:396-022-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, expertly designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable contact. With a single row layout and 22 positions, it offers ample connectivity options, while its copper alloy contacts guarantee efficient power transmission at an amperage of 3A. The 0.125-inch pitch and 0.2-inch row spacing provide precise alignment, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a stable connection. Elevate your PCB setup with this essential component, a must-have in any professional electronic assembly.