396-022-540-608

Heilind Number:EDA396-022-540-608
Manufacturer:EDAC
Manufacturer Number:396-022-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-608

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for seamless integration onto circuit boards. With a single row featuring 22 positions, it ensures efficient and organized linkups. The connector operates at an amperage of 3 A, crafted from durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. Its copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector withstands a wide operating temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.