396-022-540-612

Heilind Number:EDA396-022-540-612
Manufacturer:EDAC
Manufacturer Number:396-022-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3A amperage capacity, making it ideal for various power and signal transmission needs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 22 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) further enhance its versatility. A must-have component in any electronic assembly, this Card Edge Connector delivers both functionality and quality assurance.