396-022-540-658

Heilind Number:EDA396-022-540-658
Manufacturer:EDAC
Manufacturer Number:396-022-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-658

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed with durability in mind, its black housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. This single-row connector features 22 positions for seamless connection, with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Perfect for straight mounting orientation, it can operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connectors with this essential component.