396-022-540-802

Heilind Number:EDA396-022-540-802
Manufacturer:EDAC
Manufacturer Number:396-022-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various applications. This sleek, black connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 22 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.