396-022-540-803

Heilind Number:EDA396-022-540-803
Manufacturer:EDAC
Manufacturer Number:396-022-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-803

Detailed Description

Enhance connectivity within your electronic setups with this sophisticated Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust durability. With two rows of copper alloy contacts providing a total of 22 positions, it offers efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality even in extreme conditions. Suitable for various applications, it is a must-have in any professional electronics toolkit. Upgrade your connectivity solutions with ease using this high-quality Card Edge Connector.