396-022-540-804

Heilind Number:EDA396-022-540-804
Manufacturer:EDAC
Manufacturer Number:396-022-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for reliability, it features two rows of 22 positions each, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durable protection, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector guarantees precise alignment. Suitable for a straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.