396-022-540-807

Heilind Number:EDA396-022-540-807
Manufacturer:EDAC
Manufacturer Number:396-022-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts offering a total of 22 positions, it allows for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for use in industrial or consumer electronic applications. Trust in the quality and precision of this connector to streamline your connectivity needs.