396-022-540-808

Heilind Number:EDA396-022-540-808
Manufacturer:EDAC
Manufacturer Number:396-022-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-808

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage rating, it ensures reliable power transmission. Boasting two rows of 22 positions each, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.