396-022-540-812

Heilind Number:EDA396-022-540-812
Manufacturer:EDAC
Manufacturer Number:396-022-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-812

Detailed Description

Enhance your circuit connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts and 22 positions, it offers reliable connectivity with a current rating of 3A. The .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation to streamline your board-to-board connections efficiently. Elevate your project with this essential component, a standout in our extensive range of high-quality connectors.