396-022-540-858

Heilind Number:EDA396-022-540-858
Manufacturer:EDAC
Manufacturer Number:396-022-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient and secure board-to-board PCB connections, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from high-quality Copper Alloy, it ensures reliable performance. The .125-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating seamless data transmission. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures from -40 to 105 °C. Trust in its robust construction to optimize your PCB connectivity needs.