396-022-540-878

Heilind Number:EDA396-022-540-878
Manufacturer:EDAC
Manufacturer Number:396-022-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-540-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a durable construction featuring black UL 94V-0 Thermoplastic Polyester housing. Its two rows of copper alloy contacts ensure reliable power transmission, with a 3A amperage rating accommodating various power demands. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for 22 connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.