396-022-541-104

Heilind Number:EDA396-022-541-104
Manufacturer:EDAC
Manufacturer Number:396-022-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and durable solution designed for seamless integration. Its black color and streamlined design make it a visually appealing choice for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it offers high heat resistance and reliability, ensuring optimal performance even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring one row with 22 positions, a .125-inch pitch, and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity experience with this essential component.