396-022-541-107

Heilind Number:EDA396-022-541-107
Manufacturer:EDAC
Manufacturer Number:396-022-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-107

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 22 positions, ideal for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector.