396-022-541-108

Heilind Number:EDA396-022-541-108
Manufacturer:EDAC
Manufacturer Number:396-022-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-108

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a single row layout and 22 positions, it offers seamless integration for your PCB needs. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Trust in our top-tier connector to optimize your electronic setups with efficiency and reliability.