396-022-541-158

Heilind Number:EDA396-022-541-158
Manufacturer:EDAC
Manufacturer Number:396-022-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for a modern touch. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is guaranteed. Featuring a single row layout and 22 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .125 inches, signal transmission is efficient and secure. Designed for straight mounting orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.