396-022-541-201

Heilind Number:EDA396-022-541-201
Manufacturer:EDAC
Manufacturer Number:396-022-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a total of 22 positions across 2 rows, it offers seamless integration for your electronic devices. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable operation in various environments. Upgrade your connection capabilities with this essential component.