396-022-541-203

Heilind Number:EDA396-022-541-203
Manufacturer:EDAC
Manufacturer Number:396-022-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, a vital component in any electronic setup. Designed with precision and durability in mind, this connector boasts a unique black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its copper alloy contacts guarantee excellent conductivity, while the double-row configuration with 22 positions allows for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. Whether you require straight or angled mounting, this connector accommodates your needs effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure connectivity.