396-022-541-204

Heilind Number:EDA396-022-541-204
Manufacturer:EDAC
Manufacturer Number:396-022-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transmission. Designed with precision, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With 22 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this high-quality connector is a must-have for your projects. Trust in its straight mount orientation for a secure fit and efficient functionality. Elevate your PCB design with this essential component.