396-022-541-602

Heilind Number:EDA396-022-541-602
Manufacturer:EDAC
Manufacturer Number:396-022-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-602

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage capacity, making it suitable for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. With a single row configuration, 22 positions, and a .125-inch pitch, it ensures seamless integration on your circuit board. The Copper Alloy contact material and precision engineering guarantee secure, low-resistance connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Upgrade your connectivity solutions with this essential component.