396-022-541-603

Heilind Number:EDA396-022-541-603
Manufacturer:EDAC
Manufacturer Number:396-022-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for seamless integration into PCB setups, this connector boasts a single row configuration with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this essential component.