396-022-541-604

Heilind Number:EDA396-022-541-604
Manufacturer:EDAC
Manufacturer Number:396-022-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-604

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for high performance, it features a single row of 22 positions, allowing for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in operation, even in harsh environments. With a copper alloy contact material, it offers efficient power transfer, suitable for applications requiring a 3 A amperage. The .125-inch pitch and .2-inch row spacing facilitate precise installation on PCBs. Boasting a straight mount orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Explore its potential in optimizing your connectivity solutions.