396-022-541-607

Heilind Number:EDA396-022-541-607
Manufacturer:EDAC
Manufacturer Number:396-022-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-607

Detailed Description

Effortlessly connect your electronic components with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable conductivity. With a single row design and 22 positions, it offers seamless integration on your PCB. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in this high-quality connector for seamless board-to-board connections.