396-022-541-658

Heilind Number:EDA396-022-541-658
Manufacturer:EDAC
Manufacturer Number:396-022-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-658

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. The connector features a single row with 22 positions, ensuring efficient power transmission. Made with high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your devices with this essential component for optimal functionality.