396-022-541-678

Heilind Number:EDA396-022-541-678
Manufacturer:EDAC
Manufacturer Number:396-022-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless operation. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Perfect for various applications, this black connector with a 3A amperage rating is a must-have in your electronic assembly toolkit. Elevate your connectivity solutions with this essential component.