396-022-541-802

Heilind Number:EDA396-022-541-802
Manufacturer:EDAC
Manufacturer Number:396-022-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of 22 copper alloy contacts, it offers seamless data transfer with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you need straight or right-angle mounting, this connector accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your PCB assembly with this essential component.