396-022-541-803

Heilind Number:EDA396-022-541-803
Manufacturer:EDAC
Manufacturer Number:396-022-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-803

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With 22 positions spread across 2 rows, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing make for easy integration. Designed for straight mount orientation, it facilitates seamless installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.