396-022-541-804

Heilind Number:EDA396-022-541-804
Manufacturer:EDAC
Manufacturer Number:396-022-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it facilitates efficient power transfer. Its two rows of 22 positions offer ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this component is essential for seamless PCB integration. Explore our collection of connectors to find the perfect match for your needs.