396-022-541-807

Heilind Number:EDA396-022-541-807
Manufacturer:EDAC
Manufacturer Number:396-022-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-807

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it boasts a 3 A amperage and is expertly crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 22 positions at a pitch of .125 inches, it ensures secure and reliable board-to-board PCB connections. The straight mount orientation and optimal operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential component, a must-have in any electronic toolkit.