396-022-541-858

Heilind Number:EDA396-022-541-858
Manufacturer:EDAC
Manufacturer Number:396-022-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-541-858

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimum performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer in any application. With a dual-row configuration and 22 positions, it offers ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Trust in its 3A amperage rating and superior construction for consistent and efficient connectivity solutions.