396-022-555-201

Heilind Number:EDA396-022-555-201
Manufacturer:EDAC
Manufacturer Number:396-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a double-row design with 22 positions, facilitating seamless board-to-board connections. Operating at a maximum amperage of 3 A, it meets industry standards for efficiency. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Whether for commercial or industrial applications, this connector is a versatile solution, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless electronic connectivity.