396-022-555-203

Heilind Number:EDA396-022-555-203
Manufacturer:EDAC
Manufacturer Number:396-022-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-203

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a 2-row layout with 22 positions, facilitating seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure installations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.