396-022-555-212

Heilind Number:EDA396-022-555-212
Manufacturer:EDAC
Manufacturer Number:396-022-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Designed for optimal performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each positioned precisely at a .125-inch pitch and .2-inch row spacing, it guarantees secure and efficient data transfer. Featuring 22 positions, it offers ample connectivity options while maintaining a sleek and compact design. The straight mount orientation facilitates easy installation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and extreme environments. Elevate your PCB connections with this essential component, a must-have in any professional setup.