396-022-555-802

Heilind Number:EDA396-022-555-802
Manufacturer:EDAC
Manufacturer Number:396-022-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic applications. This sleek black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, each capable of handling up to 3A, it facilitates reliable power and signal transmission. Featuring a standard .125-inch pitch and .2-inch row spacing, it effortlessly accommodates 22 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB design with this essential component, perfect for a wide range of electronic projects.