396-022-555-803

Heilind Number:EDA396-022-555-803
Manufacturer:EDAC
Manufacturer Number:396-022-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a 3A amperage rating, it provides efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the two rows of 22 positions offer ample connectivity options. Perfect for PCB applications, its .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight or right-angle mounting, this connector offers versatility in installation. Operate with peace of mind knowing it can withstand temperatures ranging from -40 to 105°C, meeting the demands of diverse environments. Upgrade your connectivity solutions with this essential component.