396-022-555-807

Heilind Number:EDA396-022-555-807
Manufacturer:EDAC
Manufacturer Number:396-022-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 22 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this essential component.