396-022-555-878

Heilind Number:EDA396-022-555-878
Manufacturer:EDAC
Manufacturer Number:396-022-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-555-878

Detailed Description

Enhance connectivity within your PCB setup with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, combined with 22 available positions, cater to seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in challenging environments. Upgrade your system with this high-quality connector for enhanced performance and reliability.