396-022-556-201

Heilind Number:EDA396-022-556-201
Manufacturer:EDAC
Manufacturer Number:396-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-performance Copper Alloy contacts, it guarantees reliable power transmission at a steady amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 22 positions, ensure precise and efficient board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential connector for seamless data and power transfer.