396-022-556-202

Heilind Number:EDA396-022-556-202
Manufacturer:EDAC
Manufacturer Number:396-022-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-202

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its two rows of 22 positions ensure reliable signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity, while the black color adds a sleek touch to any assembly. With a pitch of .125 inches and row spacing of .2 inches, it provides efficient PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications across industries. Whether for industrial machinery, medical equipment, or consumer electronics, this Card Edge Connector is a must-have component for seamless interconnection.