396-022-556-204

Heilind Number:EDA396-022-556-204
Manufacturer:EDAC
Manufacturer Number:396-022-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-204

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a pitch of .125 inches, it offers a total of 22 positions for seamless integration. Crafted with copper alloy contacts, it ensures reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient board-to-board connections in your projects.