396-022-556-207

Heilind Number:EDA396-022-556-207
Manufacturer:EDAC
Manufacturer Number:396-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features two rows of 22 positions each, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Its sleek black color and straight mount orientation make it easy to install and aesthetically pleasing. Upgrade your PCB connections with this high-quality connector for seamless and efficient electronic assembly.