396-022-556-208

Heilind Number:EDA396-022-556-208
Manufacturer:EDAC
Manufacturer Number:396-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-208

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Card Edge Connector. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a contact material of high-grade Copper Alloy, it guarantees optimal conductivity for seamless data transfer. Featuring two rows with a total of 22 positions and a pitch of .125 inches, it offers versatility in connecting various components on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a multitude of applications. Upgrade your connectivity solutions with this essential component.