396-022-556-212

Heilind Number:EDA396-022-556-212
Manufacturer:EDAC
Manufacturer Number:396-022-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. With a striking black hue and two rows of 22 positions each, this connector ensures efficient power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation accommodates various PCB setups. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Elevate your board-to-board connections with this essential component.