396-022-556-807

Heilind Number:EDA396-022-556-807
Manufacturer:EDAC
Manufacturer Number:396-022-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-556-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the 22 positions across 2 rows offer ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, it facilitates seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.